Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR3G133-RA01-14
Order Code4569513
Product RangeRadiCal Series
Technical Datasheet
20 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 263.670 |
5+ | € 238.560 |
10+ | € 222.660 |
25+ | € 208.740 |
50+ | € 200.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 263.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G133-RA01-14
Order Code4569513
Product RangeRadiCal Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage240VAC
Voltage TypeAC
Fan Frame Size133mm
External Depth63mm
Air Flow - CFM165CFM
Air Flow - m3/min4.7m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires with Connector
Power Rating27W
Product RangeRadiCal Series
IP RatingIP54
Product Overview
R3G133-RA01-14 is an EC RadiCal centrifugal fan with backward curved blades. It has been designed for minimum energy consumption and top performance. Typical applications include air purifiers, electronic control cabinets, heat pumps & residential ventilation units.
- Fitted with highly efficient GreenTech EC motor
- Voltage range 200VAC to 240VAC, 50 / 60Hz
- Low-pressure centrifugal solution
- Compact design due to external rotor motor technology
- 100% speed control via analogue voltage or PWM signal
- Aerodynamic shape reduces noise emission
- Long service life
- EC control options available
- Supplied with inlet ring to suit
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
63mm
Air Flow - m3/min
4.7m³/min
Bearing Type
Ball Bearing
Power Rating
27W
IP Rating
IP54
Supply Voltage
240VAC
Fan Frame Size
133mm
Air Flow - CFM
165CFM
Noise Rating
58dBA
Power Connection Type
7 Lead Wires with Connector
Product Range
RadiCal Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for R3G133-RA01-14
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65