Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 215.150 |
5+ | € 192.350 |
10+ | € 185.460 |
25+ | € 179.000 |
50+ | € 175.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 215.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G133-RA01-03
Order Code2748478
Technical Datasheet
Supply Voltage230VAC
Fan Frame Size133mm
External Depth13mm
Flow Rate - Metric280m³/h
Air Flow - CFM165CFM
Air Flow - m3/min4.67m³/min
Flow Rate - Imperial165CFM
Noise Rating-
Power Rating27W
Product Range-
Product Overview
RadiCal fans are one piece backward-curved impellers made of high-tech composite material. These centrifugals feature highly efficient GreenTech EC technology providing low-pressure solutions with backward-curved blades, used primarily as intake fans and do not require a scroll housing.
- Impeller sizes 133mm to 250mm
- Voltage range 200VAC to 240VAC, 50 / 60Hz
- Significantly reduce power requirements
- Aerodynamic shape reduces noise emissions
- Hybrid construction makes impellers highly corrosion-resistant
- IP54 protection
- Mechanical compatibility allows easy replacement of existing AC technology
- Open-collector tachometer signal output
- 100% speed controllable via analogue or digital interface
- Supplied with inlet ring
- EC control options available
Technical Specifications
Supply Voltage
230VAC
External Depth
13mm
Air Flow - CFM
165CFM
Flow Rate - Imperial
165CFM
Power Rating
27W
Fan Frame Size
133mm
Flow Rate - Metric
280m³/h
Air Flow - m3/min
4.67m³/min
Noise Rating
-
Product Range
-
Technical Docs (2)
Alternatives for R3G133-RA01-03
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5