Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AA40-05..
Order Code1011723
Product RangeR2E
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth71mm
Flow Rate - Metric900m³/h
Air Flow - CFM530CFM
Air Flow - m3/min15m³/min
Flow Rate - Imperial530CFM
Noise Rating74dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating85W
Product RangeR2E
IP RatingIP44
SVHCTo Be Advised
Alternatives for R2E220-AA40-05..
4 Products Found
Product Overview
R2E220-AA40-05 is a backward curved, single inlet AC centrifugal fan.
- Single phase, 230V nominal input voltage
- 2600min-1 (50Hz frequency) and 2700min-1 (60Hz frequency) speed
- 85W (50Hz frequency) and 90W (60Hz frequency) power input
- 0.38A (50Hz frequency) and 0.40A (60Hz frequency) current draw
- 3µF (50Hz frequency) and 4µF (60Hz frequency) motor capacitor
- 400VDB capacitor voltage
- P0(CE) capacitor standard
- 40°C maximum ambient temperature
- CCC, GOST approved, 220mm size
- IP44 protected (depending on installation and position as per EN60034-5)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
71mm
Air Flow - CFM
530CFM
Flow Rate - Imperial
530CFM
Bearing Type
Ball Bearing
Power Rating
85W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
220mm
Flow Rate - Metric
900m³/h
Air Flow - m3/min
15m³/min
Noise Rating
74dBA
Power Connection Type
4 Lead Wires
Product Range
R2E
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5