Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Quantity | Price (ex VAT) |
---|---|
18+ | € 27.090 |
Price for:Each
Minimum: 18
Multiple: 18
€ 487.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPG1W-12-60-M3BN
Order Code2432917
Technical Datasheet
Thermal Resistance1.32°C/W
External Height - Metric60.25mm
External Width - Metric72mm
External Length - Metric72mm
Flow Rate Max-
Noise Rating7dBA
Heat Sink MountingScrew
Heat Sink Material-
External Height - Imperial2.372"
External Width - Imperial2.83"
External Length - Imperial2.83"
Product Range-
Product Overview
The PG1W-12-60-M3BN is a 12V DC Axial Fan + Heat Sink active cooling module commonly used in architectural, pendant, track, spot and downlight applications.
- Active cooling solution for Xicato light engines
- Xicato XSM light engines
- Industry leading lifetime
- Silent fan operation 7dBA
- Increased lumen output capability
- 18W Highly efficient
- Thermal power dissipation up to 40W
- 197500h Lifetime (at 20°C)
- 87500h Lifetime (at 40°C)
Applications
HVAC, Thermal Management, Industrial
Technical Specifications
Thermal Resistance
1.32°C/W
External Width - Metric
72mm
Flow Rate Max
-
Heat Sink Mounting
Screw
External Height - Imperial
2.372"
External Length - Imperial
2.83"
External Height - Metric
60.25mm
External Length - Metric
72mm
Noise Rating
7dBA
Heat Sink Material
-
External Width - Imperial
2.83"
Product Range
-
Technical Docs (2)
Alternatives for PG1W-12-60-M3BN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21