Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.580 |
5+ | € 19.190 |
10+ | € 18.800 |
25+ | € 18.410 |
50+ | € 18.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ40N
Order Code1171813
Technical Datasheet
Fan Frame Size120mm
For Use With120mm Fans, 2 x LZ40-1 mounting bracket included
Fixing Centres-
Filter MaterialMetal
Guard MaterialStainless Steel
Product Range-
Product Overview
The LZ40N is a Fan Filter Guard Grille, black fibreglass-reinforced plastic with inserted construction wire mesh LZ60.
Applications
HVAC
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
-
Guard Material
Stainless Steel
For Use With
120mm Fans, 2 x LZ40-1 mounting bracket included
Filter Material
Metal
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08