Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoK3G310-PH38-05
Order Code3297703
Product RangeRadiPac K3G310
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoK3G310-PH38-05
Order Code3297703
Product RangeRadiPac K3G310
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage400VAC
Voltage TypeAC
Fan Frame Size500mm
External Depth370mm
Air Flow - CFM-
Flow Rate - Metric5940m³/h
Air Flow - m3/min99m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating1.8kW
Product RangeRadiPac K3G310
IP RatingIP54
Product Overview
- RadiPac EC centrifugal fan with single inlet, backward curved blades and support bracket
- Output 10VDC, 10mA (max) and 20VDC, 50mA (max)
- Operation and alarm display
- Input for sensor 0-10V or 4-20mA, external 24V input (programming), integrated PID controller
- PFC passive, soft start function, RS485 MODBUS RTU, output limit, motor current limit
- Ball bearing mounting
- IP54 rated, 5 blades fan and clockwise rotation
- Control input 0-10 VDC / PWM
- Control interface with SELV potential safely disconnected from the mains
- Over-temperature protected electronics/motor, line undervoltage/phase failure detection
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
370mm
Flow Rate - Metric
5940m³/h
Noise Rating
-
Power Connection Type
Terminals
Product Range
RadiPac K3G310
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
400VAC
Fan Frame Size
500mm
Air Flow - CFM
-
Air Flow - m3/min
99m³/min
Bearing Type
Ball Bearing
Power Rating
1.8kW
IP Rating
IP54
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22