Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoK3G280-PR04-I5
Order Code3297700
Product RangeRadiPac K3G280
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 867.490 |
Price for:Each
Minimum: 10
Multiple: 10
€ 8,674.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoK3G280-PR04-I5
Order Code3297700
Product RangeRadiPac K3G280
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size400mm
External Depth305mm
Flow Rate - Metric4000m³/h
Air Flow - CFM-
Air Flow - m3/min66.67m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating750W
Product RangeRadiPac K3G280
IP RatingIP55
Product Overview
- RadiPac EC centrifugal fan with single inlet, backward curved blades and support bracket
- Output 10VDC, 10mA (max)
- Operation and alarm display
- Integrated PID controller, output limit, motor current limit
- PFC active, soft start function, RS485 MODBUS RTU
- IP55 rated, 6 blades fan and clockwise rotation
- Ball bearing mounting
- Control input 0-10 VDC / PWM
- Control interface with SELV potential safely disconnected from the mains
- Over-temperature protected electronics/motor, line undervoltage/phase failure detection
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
305mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
Terminals
Product Range
RadiPac K3G280
SVHC
Lead (14-Jun-2023)
Supply Voltage
230VAC
Fan Frame Size
400mm
Flow Rate - Metric
4000m³/h
Air Flow - m3/min
66.67m³/min
Bearing Type
Ball Bearing
Power Rating
750W
IP Rating
IP55
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.3