Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoG2E085-AA01-01
Order Code2748474
Product RangeG2E085 Series
Technical Datasheet
14 In Stock
20 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 189.620 |
5+ | € 165.920 |
10+ | € 151.690 |
25+ | € 143.420 |
50+ | € 140.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 189.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E085-AA01-01
Order Code2748474
Product RangeG2E085 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size85mm
External Depth117.5mm
Air Flow - CFM50CFM
Flow Rate - Metric85m³/h
Flow Rate - Imperial50CFM
Air Flow - m3/min1.42m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating32W
Product RangeG2E085 Series
IP RatingIP44
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
- Single and dual inlet options available
- High pressure capability
- Low noise levels
- Robust design
- Long service life
- Installed in an optimised scroll housing
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
117.5mm
Flow Rate - Metric
85m³/h
Air Flow - m3/min
1.42m³/min
Bearing Type
Ball Bearing
Power Rating
32W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
85mm
Air Flow - CFM
50CFM
Flow Rate - Imperial
50CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
G2E085 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for G2E085-AA01-01
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9