Print Page
63 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.160 |
5+ | € 34.910 |
10+ | € 33.380 |
25+ | € 31.120 |
50+ | € 27.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8412NGHAR-183
Order Code2914154
Product Range8400N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeSleeve Bearing
Air Flow - CFM-
Noise Rating37dBA
Flow Rate - Metric74m³/h
Power Rating2.8W
Rated Speed3600rpm
Power Connection Type3 Lead Wires, Analog Control Voltage
Current Rating230mA
IP Rating-
Air Flow - m3/min1.2m³/min
Product Range8400N
Product Overview
A range of DC fans with reversible flow capabilities. These fans offer comparable airflow and static pressure capabilities in both directions making these fans ideal for a variety of cooling applications.
- Bi-directional airflow
- Direction of rotation controlled by the value of the control voltage or PWM input
- Low power consumption
- Moisture protection
- Quiet operation
- Long service life
- Switchable airflow can result in fewer fans being required
- Backward-curved impeller
- Compact housing with inlet nozzle
- Open-collector tachometer signal output
- Low-noise operation
- High product quality
- Long service life
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
External Depth
25.4mm
Air Flow - CFM
-
Flow Rate - Metric
74m³/h
Rated Speed
3600rpm
Current Rating
230mA
Air Flow - m3/min
1.2m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
37dBA
Power Rating
2.8W
Power Connection Type
3 Lead Wires, Analog Control Voltage
IP Rating
-
Product Range
8400N
Technical Docs (3)
Alternatives for 8412NGHAR-183
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095