Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100253
Order Code4294904
Also Known AsAR126-00253 12V P/2 Rev 4.200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 85.710 |
5+ | € 78.950 |
10+ | € 75.000 |
25+ | € 71.430 |
50+ | € 63.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 85.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100253
Order Code4294904
Also Known AsAR126-00253 12V P/2 Rev 4.200
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size126mm
External Depth26.4mm
Bearing TypeBall Bearing
Air Flow - CFM77CFM
Noise Rating52dBA
Power Rating2.5W
Rated Speed4200rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating210mA
IP Rating-
Air Flow - m3/min2.167m³/min
Product Range-
Product Overview
AxiRev 126 offers comparable airflow and static pressure capabilities in both directions making these fans ideal for a variety of cooling applications. Applications includes decentralised residential ventilation.
- Reversible airflow
- Direction of rotation controlled by the value of the control voltage or PWM input
- Low power consumption
- Quiet solution for push-pull applications
- Long service life
- Switchable airflow can mean fewer fans are necessary
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
126mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
4200rpm
Current Rating
210mA
Air Flow - m3/min
2.167m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
26.4mm
Air Flow - CFM
77CFM
Power Rating
2.5W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for 8315100253
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17