Print Page
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.640 |
5+ | € 31.870 |
10+ | € 30.490 |
25+ | € 28.410 |
50+ | € 26.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No624HHR
Order Code1875263
Product Range620
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial33CFM
Flow Rate - Metric56m³/h
Air Flow - CFM32.4CFM
Noise Rating43dBA
Power Rating3.2W
Rated Speed8200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.91m³/min
Product Range620
SVHCLead (14-Jun-2023)
Product Overview
For applications which generate moisture ebm-papst offers improved humidity protection solutions. A coat of paint over the motor and circuit board helps protect against moisture and condensation.
- Relative humidity limit £ 95%
- RH limit £ 100% 30 days per year
- Occasional condensed water allowed
- Improved dust protection
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
56m³/h
Noise Rating
43dBA
Rated Speed
8200rpm
Current Rating
-
Air Flow - m3/min
0.91m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
33CFM
Air Flow - CFM
32.4CFM
Power Rating
3.2W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
620
Alternatives for 624HHR
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085