Print Page
3,791 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.060 |
5+ | € 17.300 |
10+ | € 16.570 |
25+ | € 15.940 |
50+ | € 15.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No514F
Order Code9600205
Product Range500F
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM11.8CFM
Noise Rating30dBA
Power Rating1W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.34m³/min
Product Range500F
SVHCLead (14-Jun-2023)
Product Overview
514F is a DC axial compact fan. It is approved by VDE, CSA and UL.
- Nominal voltage range from 21.6 to 26.4VDC, 5000min¹ speed (rpm)
- 0.9W power consumption, 20m³/h air flow, 4.5B sound power level
- 30dB(A) sound pressure level
- Glass-fibre reinforced PBT plastic housing material
- Protection against reverse polarity and blocked rotor
- Leads AWG 28, TR 64, stripped and tin-plated cable
- Dimension is 50 x 50 x 15mm
- Ambient temperature range from -20 to 70°C
- 50000h service life L10 at 20°C
- Sintec sleeve bearing storage
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Noise Rating
30dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
0.34m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
11.8CFM
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
500F
Technical Docs (3)
Alternatives for 514F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034