Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.010 |
5+ | € 51.750 |
10+ | € 50.470 |
25+ | € 47.920 |
50+ | € 45.370 |
100+ | € 42.820 |
250+ | € 40.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412F/2M
Order Code2765581
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM80CFM
Noise Rating38dBA
Power Rating3W
Rated Speed2400rpm
Power Connection Type3 Lead Wires
Current Rating250mA
IP RatingIP20
Air Flow - m3/min2.283m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2400rpm
Current Rating
250mA
Air Flow - m3/min
2.283m³/min
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
80CFM
Power Rating
3W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162842