Print Page
39 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.290 |
5+ | € 39.820 |
10+ | € 38.090 |
25+ | € 35.500 |
50+ | € 31.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No414J/2H
Order Code9600817
Product Range400J
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial12.9CFM
Flow Rate - Metric22m³/h
Air Flow - CFM12.9CFM
Noise Rating43dBA
Power Rating3W
Rated Speed11700rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min0.37m³/min
Product Range400J
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
22m³/h
Noise Rating
43dBA
Rated Speed
11700rpm
Current Rating
-
Air Flow - m3/min
0.37m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
12.9CFM
Air Flow - CFM
12.9CFM
Power Rating
3W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
400J
Alternatives for 414J/2H
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05