Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoSL4-AP24
Order Code3501497
Product RangeStacklight - SL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 193.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 193.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoSL4-AP24
Order Code3501497
Product RangeStacklight - SL Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesContinuous, Pulse
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Product RangeStacklight - SL Series
Resonant Frequency4kHz
Current Consumption39mA
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous, Pulse
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
Resonant Frequency
4kHz
External Depth
-
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
80dB
Product Range
Stacklight - SL Series
Current Consumption
39mA
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046