Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WKV
Order Code2534889
Product RangeRMQ-Titan M22
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.700 |
5+ | € 19.100 |
10+ | € 18.800 |
20+ | € 18.500 |
50+ | € 18.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WKV
Order Code2534889
Product RangeRMQ-Titan M22
Technical Datasheet
For Use WithEaton M22 Series Selector Switches
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeRMQ-Titan M22
Product Overview
M22-WKV is a M22 series, RMQ-Titan, selector switch with classical thumb-grip design. Follows certifications such as UL 508, DNV, UL File No.: E29184, CSA Std. C22.2 No. 94-91, EN 60947-5, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05, CSA File No.: 012528, IEC 60947-5, CE, UL, CSA Class No.: 3211-03, GL, VDE LR, IEC/EN 60947-5, CSA-C22.2 No. 94-91, CSA Std. C22.2 No. 14-05, IEC/EN 60947, CSA, VDE 0660.
- Plastic titanium colour bezel
- Fitted with front ring
- Stay-put/spring-return function, can be changed with coding parts M22-XC-Y
- NEMA 4X, 13 degree of protection and IP66 degree of protection
- III overvoltage category, 3 pollution degree
- 100000 operations lifespan, mechanical and 2000 operations/h operating frequency
- 60° switching angle
- Ambient operating temperature range from -25 to 70°C
- 2 position (V position), black, toggle actuator
- Maintained switching function latching actuator function
Technical Specifications
For Use With
Eaton M22 Series Selector Switches
Product Range
RMQ-Titan M22
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013