Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C15/2-NA
Order Code2381805
Product RangeFAZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.820 |
5+ | € 79.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C15/2-NA
Order Code2381805
Product RangeFAZ Series
Technical Datasheet
Product RangeFAZ Series
Current Rating15A
No. of Poles2 Pole
Voltage Rating VDC48VDC
Voltage Rating VAC480VAC
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
FAZ Series
No. of Poles
2 Pole
Voltage Rating VAC
480VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
15A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.260816