Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1351E-6514
Order Code3771926
Product RangeEnhanced 50 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 256.540 |
5+ | € 241.150 |
10+ | € 233.460 |
25+ | € 225.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 256.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1351E-6514
Order Code3771926
Product RangeEnhanced 50 Series
Technical Datasheet
Sensing Range Max3m
Sensing Distance Max3m
Sensing MethodDiffuse Reflective
Sensor Output TypeSPDT Relay
Product RangeEnhanced 50 Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max240V
Supply Voltage Min12V
Supply Voltage Max240V
Technical Specifications
Sensing Range Max
3m
Sensing Method
Diffuse Reflective
Product Range
Enhanced 50 Series
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Sensing Distance Max
3m
Sensor Output Type
SPDT Relay
Connection Method
Cable
Supply Voltage DC Max
240V
Supply Voltage Max
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312984