Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoICL300D30MIC
Order Code4133434
Product RangeICL Series
Technical Datasheet
16 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.950 |
3+ | € 2.840 |
5+ | € 2.730 |
10+ | € 2.620 |
20+ | € 2.600 |
50+ | € 2.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoICL300D30MIC
Order Code4133434
Product RangeICL Series
Technical Datasheet
Product RangeICL Series
Disc Size30mm
Resistance (25°C)3ohm
Approvals-
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C17A
SVHCTo Be Advised
Technical Specifications
Product Range
ICL Series
Resistance (25°C)
3ohm
Maximum Energy Rating at 25°C
-
SVHC
To Be Advised
Disc Size
30mm
Approvals
-
Maximum Steady State Current at 25°C
17A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029