Print Page
Image is for illustrative purposes only. Please refer to product description.
338 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12.650 |
| 10+ | € 11.460 |
| 50+ | € 10.650 |
| 100+ | € 8.870 |
| 200+ | € 8.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEVM10-50-SCT
Order Code4332256
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current50A
Voltage Rating VDC500V
Auto Blade Fuse Size10mm x 38mm
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
500V
SVHC
To Be Advised
Fuse Current
50A
Auto Blade Fuse Size
10mm x 38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0123