Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoEAC14-80-3P
Order Code4334480
Product RangeEAC14 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 80+ | € 13.350 |
Price for:Each
Minimum: 80
Multiple: 80
€ 1,068.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEAC14-80-3P
Order Code4334480
Product RangeEAC14 Series
Technical Datasheet
Blow Characteristic-
Fuse Current80A
Voltage Rating VDC500V
Auto Blade Fuse Size14mm x 38mm
Product RangeEAC14 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
EAC14 Series
Fuse Current
80A
Auto Blade Fuse Size
14mm x 38mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02