Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSA5930R0008F
Order Code4071065
Product RangeCHSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | € 0.588 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€ 882.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSA5930R0008F
Order Code4071065
Product RangeCHSA Series
Technical Datasheet
Resistance800µohm
Product RangeCHSA Series
Resistor Case / Package5930 [15076 Metric]
Power Rating10W
Resistance Tolerance0
Resistor TechnologyMetal Shunt
Temperature Coefficient± 75ppm/°C
Product Length15mm
Product Width7.6mm
Product Height0.91mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
800µohm
Resistor Case / Package
5930 [15076 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 75ppm/°C
Product Width
7.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CHSA Series
Power Rating
10W
Resistor Technology
Metal Shunt
Product Length
15mm
Product Height
0.91mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000983