Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoC2202
Order Code4172847
Product RangeC220X Series
Technical Datasheet
12 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.420 |
10+ | € 15.010 |
25+ | € 14.080 |
100+ | € 13.070 |
250+ | € 12.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC2202
Order Code4172847
Product RangeC220X Series
Technical Datasheet
No. of Rows-
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current200A
Rated Voltage1kV
Product RangeC220X Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
-
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
1kV
SVHC
To Be Advised
No. of Positions
1Ways
Wire Size AWG Max
-
Rated Current
200A
Product Range
C220X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15