Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC11 250MA
Order Code539983
Product RangeTDC11 Series
Technical Datasheet
172 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.860 |
10+ | € 1.630 |
25+ | € 1.590 |
50+ | € 1.550 |
100+ | € 1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC11 250MA
Order Code539983
Product RangeTDC11 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current250mA
Voltage Rating VAC1kV
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeTDC11 Series
Breaking Capacity Current AC-
Product Overview
The TDC11 250MA is a 250mA/1000VAC time delay anti-surge Fuse with glass tube, spring element and electro-plated brass end caps.
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
1kV
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
-
Fuse Current
250mA
Fuse Size Metric
6.3mm x 32mm
Product Range
TDC11 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907