Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-1
Order Code3482820
Product RangeKTK Series
Technical Datasheet
44 In Stock
20 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.240 |
5+ | € 12.460 |
10+ | € 11.880 |
20+ | € 11.310 |
50+ | € 10.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-1
Order Code3482820
Product RangeKTK Series
Technical Datasheet
Product RangeKTK Series
Fuse Current1A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KTK-1 is a fast-acting Supplemental Fuse for control circuit, lighting circuit protection and meter circuits. It has color coded black for 600VAC voltage rating.
- Fast-acting for resistive loads
- Melamine tube construction
- Nickel-plated bronze end caps
- CE and UL approval
Applications
Industrial
Technical Specifications
Product Range
KTK Series
Voltage Rating VAC
600VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
1A
Voltage Rating VDC
300VDC
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008