Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCEO63
Order Code1615073
Product RangeCEO
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.470 |
5+ | € 12.120 |
10+ | € 11.450 |
20+ | € 10.770 |
50+ | € 10.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCEO63
Order Code1615073
Product RangeCEO
Technical Datasheet
Product RangeCEO
Fuse Current63A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC550VAC
Technical Specifications
Product Range
CEO
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
550VAC
Fuse Current
63A
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075