Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoAAO16A
Order Code1202365
Product RangeAAO
Technical Datasheet
26 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.880 |
5+ | € 4.270 |
10+ | € 4.130 |
20+ | € 3.980 |
50+ | € 3.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoAAO16A
Order Code1202365
Product RangeAAO
Technical Datasheet
Product RangeAAO
Fuse Current16A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC550VAC
Product Overview
The AAO series HRC Fuse with offset bolted tags. It can be mounted in CAMASTER series of holders.
- 80kA Interrupting rating
- 2 to 32A Fuse current
Applications
Safety, Industrial
Technical Specifications
Product Range
AAO
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
550VAC
Fuse Current
16A
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018