Print Page
Product Information
ManufacturerEAO
Manufacturer Part No84-5030.0040
Order Code1346928
Product Range84 Series
Technical Datasheet
Contact ConfigurationSPST-1NO / 1NC
Switch OperationOn-Off
Switch TerminalsCable
Contact Current Max3A
Contact Voltage AC Nom240V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range84 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 84-5030.0040
2 Products Found
Product Overview
The 84-5030.0040 is a single-pole single-throw Emergency-stop Switch with gold-plated contact, red plastic lens, mushroom lens profile, opaque lens optics and 1NC + 1NO contact type. Flat ribbon cable terminal connection method. Snap-make switching element. 100% switching reliability and foolproof, even in harsh environments. Small behind-panel depth.
- LED colour non illumination
- Twist to unlock clockwise
- Maintained switching action actuator
- Resistant to impact, vibration and shock
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-1NO / 1NC
Switch Terminals
Cable
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
On-Off
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03209