Print Page
70 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.110 |
5+ | € 21.690 |
10+ | € 21.280 |
20+ | € 20.860 |
50+ | € 19.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No71-671.026
Order Code2787283
Product Range71
Technical Datasheet
Switch TerminalsThrough Hole
No. of Poles2 Pole
Contact Current Max3A
Contact Voltage AC Max250V
For Use WithEAO 71 Series Pushbutton Switches
Contact Voltage DC Max250V
Product Range71
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 71-671.026 is a 1 NC + 1 NO Snap-action Switching Element with gold contacts. This PCB terminal switching element is suitable for EAO illuminated pushbutton and mushroom-head pushbutton.
Applications
Industrial
Technical Specifications
Switch Terminals
Through Hole
Contact Current Max
3A
For Use With
EAO 71 Series Pushbutton Switches
Product Range
71
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005732