Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 17.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-8720.37
Order Code4701993
Product Range61 Series
Technical Datasheet
Switch TerminalsPlug In
No. of Poles2 Pole
Contact Current Max300mA
Contact Voltage AC Max50V
For Use WithEAO 61 Series Keylock and Selector Switches
Contact Voltage DC Max50V
Product Range61 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Plug In
Contact Current Max
300mA
For Use With
EAO 61 Series Keylock and Selector Switches
Product Range
61 Series
No. of Poles
2 Pole
Contact Voltage AC Max
50V
Contact Voltage DC Max
50V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008