Print Page
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.260 |
5+ | € 12.810 |
10+ | € 12.310 |
20+ | € 11.930 |
50+ | € 11.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-8006.01
Order Code2833976
Product Range61
Technical Datasheet
Switch TerminalsScrew
No. of Poles-
Contact Current Max-
Contact Voltage AC Max-
For Use WithEAO 61 Series Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max-
Product Range61
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-8006.01 is a lamp element with screw terminal.
- Suitable for use EAO 61 series switches
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
EAO 61 Series Pushbutton, Keylock and Selector Switches
Product Range
61
No. of Poles
-
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008