Print Page
12 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.450 |
5+ | € 72.810 |
10+ | € 70.160 |
20+ | € 68.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 75.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
61-3440.4/8 is a foolproof stop switch actuator.
- Ø 16mm mounting cut-out, raised design
- Round front shape, Ø 27mm front dimension
- Plastic lens material, grey lens colour, mushroom lens profile
- Opaque lens optics, non-illuminative
- IP65 front protection
- Maintained switching action
- Twist to unlock clockwise
- Suitable for use with EAO 61 series switches
Technical Specifications
For Use With
EAO 61 Series Stop Switches
Product Range
Series 61
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155