Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.500 |
5+ | € 18.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No46-2Y49.101C.000
Order Code4416850
Product Range46 Series
Technical Datasheet
For Use WithEAO 46 Series 22.3mm USB 3.0 Type A-A Sockets
IP / NEMA RatingIP20, IP66
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-2Y49.101C.000 is an actuator for use with EAO 46 series Ø 22.3mm USB 3.0 Type A-A sockets.
- Ø 29mm front dimension
- Round black colour plastic front bezel
- USB 3.0 socket type A-A terminal
- IP20 / IP66 with cap closed (IEC-EN60529) front protection
Technical Specifications
For Use With
EAO 46 Series 22.3mm USB 3.0 Type A-A Sockets
Product Range
46 Series
IP / NEMA Rating
IP20, IP66
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001