Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 9400-50 WC
Order Code1886303
Product RangeEA-EL 9000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 9400-50 WC
Order Code1886303
Product RangeEA-EL 9000 Series
Technical Datasheet
Product RangeEA-EL 9000 Series
Power Rating2.4kW
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max400V
Operating Current Max50A
Manufacturer Warranty2 Years
SVHCTo Be Advised
Alternatives for EA-EL 9400-50 WC
1 Product Found
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
EA-EL 9000 Series
DC Load Type
Programmable
Operating Voltage Max
400V
Manufacturer Warranty
2 Years
Power Rating
2.4kW
Operating Voltage Min
0V
Operating Current Max
50A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18