Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRB547A1100-136
Order Code4306530
Product RangeRB5 Series
Technical Datasheet
176 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.040 |
5+ | € 7.490 |
10+ | € 6.940 |
20+ | € 6.380 |
50+ | € 5.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRB547A1100-136
Order Code4306530
Product RangeRB5 Series
Technical Datasheet
Switch Operation(On)-Off-On
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRB5 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.2mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Product Overview
RB547A1100-136 is a RB5 series rocker switch. Application / markets includes commercial appliances, industrial controls, floor care appliances, instrumentation, medical/dental, electrical housewares.
- High quality and reliable switch, front panel mount applications
- 2 pole maintained and momentary functions
- 6.3mm tab terminal, (on)-off-on function, 16(8)A, 125/250VAC, T55, IP67 rating
- Black body and actuator colour, red LED 1
- Green LED 2, 125V lamp voltage
Technical Specifications
Switch Operation
(On)-Off-On
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel, Snap-In
Product Range
RB5 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433