Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoKAP1103E
Order Code4357545
Product RangeKAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 0.920 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 920.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKAP1103E
Order Code4357545
Product RangeKAP Series
Technical Datasheet
No. of Circuits3Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole, Right Angle
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeKAP Series
Switch TypeDIP Unsealed
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Circuits
3Circuits
Switch Mounting
Through Hole, Right Angle
Contact Voltage DC Max
24V
Product Range
KAP Series
SVHC
No SVHC (27-Jun-2018)
Switch Actuator Style
Piano Key
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001569