Print Page
LY401F-M01
4" Full Range Speaker 20 Watt 6 Ohm
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLY401F-M01
Order Code2827682
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric-
Impedance6ohm
External Width - Metric84mm
Power Rating Nom20W
Resonant Frequency53.53Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
Product Dimensions125mm
External Width - Imperial3.307"
Frequency Range50Hz to 20kHz
Frequency Response Min50Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Power Rating Max40W
External Length - Metric84mm
External Depth - Metric56mm
External Length - Imperial3.307"
External Depth - Imperial2.205"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Full-range
Impedance
6ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-
External Width - Imperial
3.307"
Frequency Response Min
50Hz
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
84mm
External Length - Imperial
3.307"
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
-
External Width - Metric
84mm
Resonant Frequency
53.53Hz
Speaker Shape
Round with Square Frame
Product Dimensions
125mm
Frequency Range
50Hz to 20kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
40W
External Depth - Metric
56mm
External Depth - Imperial
2.205"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.859572