Print Page
LW5002PPR-S-M01
5.25" Midbass Woofer 60 Watt 8 Ohm
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLW5002PPR-S-M01
Order Code2827676
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric-
External Width - Metric133mm
Power Rating Nom60W
Resonant Frequency54.9Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
External Width - Imperial5.236"
Product Dimensions133.35mm
Frequency Response Min50Hz
Frequency Range50Hz to 12kHz
Frequency Response Max12kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric133mm
External Depth - Metric63.5mm
External Length - Imperial5.236"
External Depth - Imperial2.5"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
-
Power Rating Nom
60W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-
Product Dimensions
133.35mm
Frequency Range
50Hz to 12kHz
Temperature Grade
-
Product Range
-
External Length - Metric
133mm
External Length - Imperial
5.236"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
133mm
Resonant Frequency
54.9Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
5.236"
Frequency Response Min
50Hz
Frequency Response Max
12kHz
IP Rating
-
Power Rating Max
100W
External Depth - Metric
63.5mm
External Depth - Imperial
2.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088074