Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 240.270 |
5+ | € 208.930 |
10+ | € 174.740 |
25+ | € 171.250 |
50+ | € 167.750 |
100+ | € 164.260 |
Product Information
Product Overview
The S0955960 is a Dymo Rhino 4200 Label Printer with AZERTY keyboard gets tag your tasks quickly and correctly. Use one key employee short-cut to create quick wire/cable wraps, flag labels, barcodes, Code 39 and Code 128, fixed-length labels and module labels. Print labels up to 19mm wide in flexible nylon, permanent polyester and durable vinyl. Moreover, print directly on heat-shrink tubes. Save even more time with great features like the Favourites key which provides access to commonly used labels, symbols and terms and the Custom key which you do not have to be repeated steps by saving customized settings. AZERTY keyboard is the most common format in Belgium and France. Can be powered by a lithium-ion battery or six AA batteries (both not included).
- Thermal printing
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Hand Held
-
-
No SVHC (27-Jun-2024)
-
-
Dymo° Rhino Label Tape Cassettes 6, 9 , 12 & 19mm Widths
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate