Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0721730
Order Code1625576
Also Known AsGTIN UPC EAN: 05411313912082
Technical Datasheet
13 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.900 |
10+ | € 15.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0721730
Order Code1625576
Also Known AsGTIN UPC EAN: 05411313912082
Technical Datasheet
Label Tape Type-
Tape Length4m
Tape Width12mm
Tape MaterialPlastic
Label Tape ColourBlack on Grey
For Use WithDymo LetraTAG Label Makers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The S0721730 is a LT Metallic Label gives some more flair to your labelling efforts. Suitable for all your indoor home labelling needs.
- Decorative, long-lasting
- Suitable for indoor use
- Tear-resistant, wipeable
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
-
Tape Width
12mm
Label Tape Colour
Black on Grey
Product Range
-
Tape Length
4m
Tape Material
Plastic
For Use With
Dymo LetraTAG Label Makers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029