Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.760 |
5+ | € 29.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0720170
Order Code2460861
Also Known As32500
Technical Datasheet
Label Tape TypeNon-Adhesive
Tape Length6.4m
Tape Width12mm
Tape Material-
Label Tape ColourStainless Steel
For Use WithDymo Rhino Embossing Labels
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Non-Adhesive
Tape Width
12mm
Label Tape Colour
Stainless Steel
Product Range
-
Tape Length
6.4m
Tape Material
-
For Use With
Dymo Rhino Embossing Labels
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379