Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.640 |
5+ | € 40.810 |
Product Information
Product Overview
The 18432 is a 12mm black on yellow Industrial Label Tape made of vinyl (PVC) with a permanent acrylic adhesive. Thermal transfer print technology is durable, smear-proof and resistant to chemicals and solvents. This tape is recommended for indoor and outdoor use and can be used on curved or flat surfaces. DYMO industrial labels are designed to work exclusively with Rhino™ printers and to perform on a variety of surfaces. Ideal for use with general ID, electrical panels, asset labelling, visual workplace, pipe marking and 5S labelling. Suitable for Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, Dymo ILP 219, 3M PL100, PL150, PL200 and PL300 machines.
- Easy to peel, split-back label
- Halogen-free
Applications
Maintenance & Repair, Computers & Computer Peripherals
Technical Specifications
Adhesive
12mm
Black on Yellow
-
5.5m
Vinyl
Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219, 3M PL100, 3M PL150, PL200, PL300 Printers
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate