Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No1805444
Order Code4062901
Technical Datasheet
Label Tape TypeHeat Shrink Tube
Tape Length1.5m
Tape Width24mm
Tape Material-
Label Tape ColourBlack on Yellow
For Use WithDymo Rhino 6000, 3M PL300 Label Printer
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Heat Shrink Tube
Tape Width
24mm
Label Tape Colour
Black on Yellow
Product Range
-
Tape Length
1.5m
Tape Material
-
For Use With
Dymo Rhino 6000, 3M PL300 Label Printer
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057