Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoWMT2-A-C-04-1.
Order Code4285823
Product RangeWMT2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 259.770 |
5+ | € 246.780 |
10+ | € 233.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 259.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoWMT2-A-C-04-1.
Order Code4285823
Product RangeWMT2 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min3GPM (US)
Flow Rate Max50GPM (US)
Operating Pressure Min-
Operating Pressure Max232psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 2%
Accuracy2%
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size1"
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max40°C
Product RangeWMT2 Series
Pressure Max232psi
Port Size1"
Supply Voltage DC Max24V
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
50GPM (US)
Operating Pressure Max
232psi
Supply Voltage Max
-
Accuracy
2%
Process Connection Size
1"
Pipe Size
1"
Operating Temperature Min
-
Product Range
WMT2 Series
Port Size
1"
Supply Voltage DC Min
-
Flow Rate Min
3GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 2%
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
40°C
Pressure Max
232psi
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347458