Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoVFC-142.
Order Code4285812
Product RangeVisi-Float VFC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 197.330 |
5+ | € 187.470 |
10+ | € 177.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 197.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFC-142.
Order Code4285812
Product RangeVisi-Float VFC Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1GPM (US)
Flow Rate Max10GPM (US)
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 2%
Accuracy2%
Media TypeWater
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeVisi-Float VFC Series
Pressure Max100psi
Port Size1"
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
10GPM (US)
Operating Pressure Max
100psi
Supply Voltage Max
-
Accuracy
2%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
Visi-Float VFC Series
Port Size
1"
Supply Voltage DC Min
-
Flow Rate Min
1GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 2%
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
-
Pressure Max
100psi
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347458