Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoVFA-1-EC-SS
Order Code4264037
Product RangeVisi-Float VFA Series
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.560 |
5+ | € 66.640 |
10+ | € 62.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFA-1-EC-SS
Order Code4264037
Product RangeVisi-Float VFA Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.1SCFH
Flow Rate Max1SCFH
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Accuracy5%
Media TypeAir
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max65°C
Product RangeVisi-Float VFA Series
SVHCTo Be Advised
Port Size3.175mm
Pressure Max10bar
Product Overview
VFA-1-EC-SS is a series VF Visi-Float® acrylic flowmeter, a line of direct reading, precision machined, clear acrylic body flowmeter suitable for both gas and liquid applications. The fabrication of the Visi-Float® flowmeters is backed by over 60 years of experience in acrylic instrument machining. Low installation costs with back or end connection options with metal mounting inserts that can be supported directly by system piping. Typical applications include medical equipment, laboratory equipment, air samplers, gas analysers, pollution monitors, chemical injectors, cabinet purging.
- VFA with end connections and stainless steel metal wetted parts
- Flowmeter range from .1-1SCFH air
- Appealing design allows for complete visual inspection w/ bodies that are cut and precision machined
- Increased reading accuracy with clear visibility of the float on a smooth white background
- Eliminates the need for troublesome conversions
- Increases product operating life with direct reading scales that are hot stamped into the plastic
- High repeatability from precision machined tapered bores
- VFA 2" typical scale length
- Mount in vertical position
- Compatible gases and liquids
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
1SCFH
Operating Pressure Max
100psi
Supply Voltage Max
-
Accuracy
5%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
Visi-Float VFA Series
Port Size
3.175mm
Flow Rate Min
0.1SCFH
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
65°C
SVHC
To Be Advised
Pressure Max
10bar
Technical Docs (1)
Legislation and Environmental
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate