Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoV6EPS-S-S-LF.
Order Code4285656
Product RangeFLOTECT V6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 585.320 |
5+ | € 556.060 |
10+ | € 526.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 585.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoV6EPS-S-S-LF.
Order Code4285656
Product RangeFLOTECT V6 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy-
Contact Rating5A
Switching Voltage AC Max250V
Media TypeAlcohol, Argon, Nitrogen, Oil, Water
Switching Voltage DC Max-
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Operating Temperature Min-20°C
Housing MaterialStainless Steel
Operating Temperature Max105°C
Product RangeFLOTECT V6 Series
Qualification-
Pressure Max1450psi
Port Size0.5"
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
-
Contact Rating
5A
Media Type
Alcohol, Argon, Nitrogen, Oil, Water
Process Connection Size
1/2"
Pipe Size
-
Housing Material
Stainless Steel
Product Range
FLOTECT V6 Series
Pressure Max
1450psi
Supply Voltage DC Max
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
-
Switching Voltage AC Max
250V
Switching Voltage DC Max
-
Process Connection Type
NPT Female
Operating Temperature Min
-20°C
Operating Temperature Max
105°C
Qualification
-
Port Size
0.5"
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.735286