Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 690.330 |
5+ | € 670.980 |
10+ | € 627.310 |
Product Information
Product Overview
V4-2-U is a series V4 Flotect® vane operated flow switch. It is a rugged and reliable, ideal for automatically protecting equipment and pipeline systems against damage from reduction or loss of flow. Time tested in thousands of pipeline installations and processing plants around the world this series is weatherproof, designed to meet NEMA 4 and explosion-proof. This series can be used in pipes 1-1/2˝ (38.10 mm) and up. Increased product life due to free-swinging vane, which attracts a magnet within the solid metal switch body and actuates a snap switch by means of a simple lever arm with no bellows, springs, or seals to fail. It is used to protects pumps, motors and other equipment against low or no flow, controls sequential operation of pumps, automatically starts auxiliary pumps and engines, stops liquid cooled engines, machines and processing when coolant flow is interrupted, shuts down burner when air flow through heating coil fails and controls dampers according to flow.
- Brass body, universal vane
- Field adjustable dependable protection against flow variation or stopping in pipelines for fluids
- Superior performance with unique magnetically-actuated switching design
- Meets application requirements with durable leak-proof body machined from bar stock
- Save time and money on maintenance with electrical assembly
- Quick installation with fitting that installs directly into pipeline with threadolet, tee or flange
- Meets most demanding applications with high pressure rating of 1000psig (69bar) for the brass body
- 1-1/2˝ male NPT connection
- Within 5° of vertical for proper operation
Technical Specifications
SPDT
-
1000psi
-
250V
Alcohol, Argon, Nitrogen, Oil, Water
NPT Male
Brass
1000psi
Flotect V4 Series
To Be Advised
-
-
-
10A
-
1-1/2"
1.5 to 20"
-20°C
135°C
-
38.1mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate