Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTSXT-213
Order Code4286069
Product RangeTSXT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 109.340 |
| 5+ | € 106.270 |
| 10+ | € 99.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 109.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSXT-213
Order Code4286069
Product RangeTSXT Series
Technical Datasheet
Thermocouple TypeNTC, PTC
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±1%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTSXT Series
SVHCTo Be Advised
Product Overview
TSXT-213 is a series TSXT digital temperature switch. It is designed for refrigeration control. It accepts PTC or NTC temperature probe types and can control the compressor, defrost, fan, alarm, and light in a refrigeration system. Host/server configurations allow synchronization of defrost cycles between different units. Programming is performed through the front keypad, or by using the TS2-K programming key. Typical application include refrigerated cabinets, walk-in coolers, applications requiring defrost cycles.
- 3 relay output, 3 PTC/NTC probe input, blue display, 115VAC, capacitive touch keys, MODBUS®
- 3 temperature inputs and one digital input for complete refrigeration control
- Configuration key available for programming multiple units
- Capacitive buttons offer clean panel face design
- 1 HP (Relay 1) horsepower rating (HP)
- Accuracy of ±1% FS
- 3-digit, plus sign display
- Non-volatile memory backup
- Ambient operating temperature range from 32 to 131°F (0 to 55°C)
- IP65 front panel rating
Technical Specifications
Thermocouple Type
NTC, PTC
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
TSXT Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437