Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTSWB-010
Order Code4286307
Product RangeTSWB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 174.300 |
| 5+ | € 169.410 |
| 10+ | € 158.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 174.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSWB-010
Order Code4286307
Product RangeTSWB Series
Technical Datasheet
Thermocouple TypeNTC, PTC
Operating Temperature Max158°F
Operating Temperature Min32°F
Temperature Accuracy ±1%
Output Voltage Max250VAC
Output Voltage Min-
Product RangeTSWB Series
SVHCTo Be Advised
Product Overview
TSWB-010 is a series TSWB digital temperature/ water level switch. It has a high and a low set point for controlling the water temperature. The low set point can either be manually or automatically reset. This control also has a conductivity probe input. This input supplies 12VAC to the conductivity probe to check for low water condition. There are three relay outputs which can be assigned in the field to the high temperature set point, low temperature set point or the low water level input. The Model TS2-K configuration key can make configuring multiple controls quick and easy. Typical applications include wood or pellet boilers.
- 115VAC supply power, °F unit
- 3 outputs for high temp, low temp or input alarm
- Conductivity probe input for water level monitoring
- Configuration key
- 3-digit, red 1/2˝ digit display
- On/off control type
- IP64 rated
Technical Specifications
Thermocouple Type
NTC, PTC
Operating Temperature Min
32°F
Output Voltage Max
250VAC
Product Range
TSWB Series
Operating Temperature Max
158°F
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate